Print Page
61746965
Conduit, Nylon 6 (Polyamide 6), Black, 21.2 mm, SILVYN RILL PA 6 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61746965Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4910996 |
| Product Range | SILVYN RILL PA 6 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,664.400 |
| 5+ | RM1,631.120 |
| 10+ | RM1,597.830 |
| 25+ | RM1,564.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,664.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61746965Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4910996 |
| Product Range | SILVYN RILL PA 6 Series |
| Technical Datasheet | |
| Conduit Material | Nylon 6 (Polyamide 6) |
| Coating | - |
| Conduit Colour | Black |
| External Diameter | 21.2mm |
| Product Range | SILVYN RILL PA 6 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Conduit Material | Nylon 6 (Polyamide 6) |
|---|---|
| Conduit Colour | Black |
| Product Range | SILVYN RILL PA 6 Series |
| Coating | - |
|---|---|
| External Diameter | 21.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |