Print Page
63104190
Ring Tongue Terminal, M6, 2.5 mm², Blue
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No63104190Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM170.260 |
| 10+ | RM169.900 |
| 25+ | RM169.540 |
| 100+ | RM159.680 |
| 250+ | RM156.490 |
| 500+ | RM153.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM170.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No63104190Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911021
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Product Range-
Insulator ColourBlue
Insulator MaterialNylon (Polyamide), PC (Polycarbonate)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
-
Product Range
-
Insulator Material
Nylon (Polyamide), PC (Polycarbonate)
Stud Size - Imperial
-
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01