Print Page
63104340
Ring Tongue Terminal, M4, 6 mm², Yellow
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No63104340Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM169.600 |
| 10+ | RM162.870 |
| 25+ | RM155.250 |
| 100+ | RM146.950 |
| 250+ | RM144.020 |
| 500+ | RM141.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
RM169.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No63104340Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911022
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA6mm²
Product Range-
Insulator ColourYellow
Insulator MaterialNylon (Polyamide), PC (Polycarbonate)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
-
Product Range
-
Insulator Material
Nylon (Polyamide), PC (Polycarbonate)
Stud Size - Imperial
-
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01