Print Page
7038885
Multipair Cable, Unscreened, 0.34 mm², 328 ft, 100 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No7038885Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911536
Product RangeUNITRONIC SENSOR FD Lif9YC11Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,806.930 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
RM1,806.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No7038885Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911536
Product RangeUNITRONIC SENSOR FD Lif9YC11Y Series
Technical Datasheet
Cable ShieldingUnscreened
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialBare Copper
External Diameter4.3mm
Product RangeUNITRONIC SENSOR FD Lif9YC11Y Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
4.3mm
SVHC
No SVHC (04-Feb-2026)
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Bare Copper
Product Range
UNITRONIC SENSOR FD Lif9YC11Y Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01