Need more?
| Quantity | Price |
|---|---|
| 1+ | RM446.190 |
Product Information
Product Overview
EL-SIE-2-PROMO is a USB temperature and humidity data logger (promo) designed for quick deployment and accurate environmental monitoring. Compact yet powerful, it captures precise readings across -18 to +55°C (0 to +131°F) and 0 to 100% RH range, making it ideal for both professional and industrial applications. Unlike conventional data loggers, the EL-SIE-2 requires no specialist software installation. Configuration and data download are carried out directly through any standard web browser, simply connect device via USB and access its intuitive on-screen interface. From here, users can set logging parameters, view live data, and export results for analysis or reporting. The device’s integrated LCD display provides immediate access to current, minimum, and maximum readings, while status indicators show logging progress and alarm conditions at a glance. Supplied with a long-life lithium battery and wall-mount clip.
- EasyLog Cloud compatible temperature and humidity USB data logger
- Temperature measurement range from -18 to +55°C (-0.4 to +131°F)
- 0 to 100%RH humidity measurement range
- Stores up to 1 million readings for long-term monitoring
- No software installation required - configure and download via a web browser
- Ideal for storage monitoring, laboratory use, and HVAC validation
Contents
Data logger, 2 x AAA 1.5V alkaline batteries, Mounting bracket, USB A to USB C cable.
Notes
7% saving (already applied) on selected Lascar EL-SIE-2 data loggers. Offer valid while stocks last.
Technical Specifications
Temperature & Humidity
-
USB
EasyLog Series
2 Channel
1000K Samples
LCD
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for EL-SIE-2- PROMO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
