Print Page
FUSION-G2
Sensor Gateway, GSM / Ethernet / WiFi / Cellular, Communicate with 20 Sensors, 24W, 12V, -20 to 60°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoFUSION-G2Copy
Order Code5116194
Product RangeEasyLog Fusion Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM944.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM944.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoFUSION-G2Copy
Order Code5116194
Product RangeEasyLog Fusion Series
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports-
Network Speeds-
Port Types-
Gateway Server Mounting-
Product RangeEasyLog Fusion Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
-
Gateway Server Mounting
-
SVHC
No SVHC (04-Feb-2026)
No. of Serial Communication Ports
-
Port Types
-
Product Range
EasyLog Fusion Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419
