Print Page
HSK160.
CASE, HEAT SINK
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoHSK160.
Order Code179715
Product RangeHSK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeHSK
ConfigurableNo
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSK160.
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
-
External Depth - Metric
-
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
HSK
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72