Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBSRGS15412TE
Order Code1208900
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoBSRGS15412TE
Order Code1208900
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
No. of LEDs12LEDs
Forward Current / Colour-
Display Size67mm x 26mm
Luminous Intensity / ColourR 150mcd, G 30mcd
Forward Voltage / ColourR 3.4V, G 4.2V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
R 150mcd, G 30mcd
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
12LEDs
Display Size
67mm x 26mm
Forward Voltage / Colour
R 3.4V, G 4.2V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02