Print Page
4058075227804
Night Light, Battery, Indoor, LED, Cool White, 7000K, 4.5 VDC, 67 mm L x 67 mm W x 22 mm D
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075227804Copy |
| Order Code | 4134851 |
| Product Range | DOT-it Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075227804Copy |
| Order Code | 4134851 |
| Product Range | DOT-it Series |
| Technical Datasheet | |
| Lighting Type | Night Light |
| Power Source | Battery |
| Indoor / Outdoor Use | Indoor Use |
| Light Source | LED |
| LED Colour | Cool White |
| CCT | 7000K |
| Supply Voltage | 4.5VDC |
| Length | 67mm |
| Width | 67mm |
| Depth | 22mm |
| Product Range | DOT-it Series |
| Plug Type | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Lighting Type | Night Light |
|---|---|
| Indoor / Outdoor Use | Indoor Use |
| LED Colour | Cool White |
| Supply Voltage | 4.5VDC |
| Width | 67mm |
| Product Range | DOT-it Series |
| SVHC | No SVHC (10-Jun-2022) |
| Power Source | Battery |
|---|---|
| Light Source | LED |
| CCT | 7000K |
| Length | 67mm |
| Depth | 22mm |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054239 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .098 |
