Print Page
HAS 500-S
Current Transducer, Open Loop Hall Effect, AC/DC/Pulsed, 500A, Analogue - ± 4V, ± 15V Supply
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | HAS 500-SCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4737290 |
| Product Range | HAS Series |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
67 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM125.950 |
| 5+ | RM117.410 |
| 10+ | RM115.490 |
| 25+ | RM113.570 |
| 50+ | RM111.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM125.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | HAS 500-SCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4737290 |
| Product Range | HAS Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Supply Voltage Range | ± 15V |
| Measured Current | AC / DC / Pulsed |
| Accuracy | ± 1% |
| Current Sensor Technology | Open Loop Hall Effect |
| Primary Current | 500A |
| Secondary Signal Type | -4V to 4V |
| Sensor Mounting | Panel Mount |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 80°C |
| Product Range | HAS Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Measured Current | AC / DC / Pulsed |
| Current Sensor Technology | Open Loop Hall Effect |
| Secondary Signal Type | -4V to 4V |
| Operating Temperature Min | -10°C |
| Product Range | HAS Series |
| Supply Voltage Range | ± 15V |
|---|---|
| Accuracy | ± 1% |
| Primary Current | 500A |
| Sensor Mounting | Panel Mount |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
