Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0273.250HCopy
Order Code1608223
Product RangeMICRO 273 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.250HCopy
Order Code1608223
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0273.250H is a 0.25A/125V very Fast Acting Fuse with R-4 Ryton base, tin-plated copper pins, mirror polished polycarbonate cap and radial leaded case. This 273-series fuse features high breaking capacity. Provides reliability in a compact design.
- Clear cover to view fuse element status
- Plug-in with short or long leads
- Military grade
- 1.75Ω Nominal cold resistance
- -55 to 85°C Operating temperature range
Applications
Safety, Consumer Electronics
Technical Specifications
Fuse Current
250mA
Product Range
MICRO 273 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
