Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451.630MRL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2132180
Product RangeNANO2 451 Series
Your Part Number
950 In Stock
Need more?
950 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.500 |
| 25+ | RM9.050 |
| 100+ | RM7.130 |
| 250+ | RM6.070 |
| 500+ | RM5.680 |
| 1000+ | RM5.600 |
| 5000+ | RM5.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.630MRL.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2132180
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current630mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
