Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No045802.5DR.Copy
Manufacturer Standard Lead Time25 weeks
Order Code1692862
Product RangeNANO2 458 Series
Your Part Number
940 In Stock
Need more?
940 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.410 |
| 10+ | RM11.460 |
| 25+ | RM10.610 |
| 50+ | RM9.810 |
| 100+ | RM9.180 |
| 250+ | RM8.420 |
| 500+ | RM7.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045802.5DR.Copy
Manufacturer Standard Lead Time25 weeks
Order Code1692862
Product RangeNANO2 458 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
75VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
75VDC
Product Range
NANO2 458 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
