Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0465001.DR.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1677323
Product RangeNANO2 465 Series
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM13.550 |
| 10+ | RM10.730 |
| 25+ | RM9.970 |
| 50+ | RM9.170 |
| 100+ | RM8.580 |
| 250+ | RM7.870 |
| 500+ | RM7.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0465001.DR.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1677323
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 0465001.DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
