Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA60CACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4765087
Cut Tape4765087RL
Product Range15KPA Series
Your Part Number
604 In Stock
Need more?
604 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM47.040 |
| 5+ | RM45.400 |
| 10+ | RM43.760 |
| 50+ | RM42.890 |
| 100+ | RM42.010 |
| 250+ | RM41.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM47.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA60CACopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4765087
Cut Tape4765087RL
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max97.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage67V
Maximum Breakdown Voltage73.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
60V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
67V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
97.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
