Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No250R180MRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1707575
Product RangePOLY-FUSE 250R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4.940 |
| 10+ | RM4.270 |
| 100+ | RM3.740 |
| 500+ | RM3.420 |
| 1000+ | RM3.160 |
| 2000+ | RM2.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R180MRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1707575
Product RangePOLY-FUSE 250R Series
Technical Datasheet
Voltage Rating60VDC
Holding Current180mA
Trip Current650mA
Time to Trip20s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5.1mm
Diameter9.5mm
Length-
Thickness4.6mm
Height12mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePOLY-FUSE 250R Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
60VDC
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
180mA
Time to Trip
20s
Current Rating Max
10A
Diameter
9.5mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Product Range
POLY-FUSE 250R Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
