Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37311000000Copy
Manufacturer Standard Lead Time1 weeks
Order Code1707400
Your Part Number
103 In Stock
Need more?
103 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM6.860 |
| 10+ | RM6.630 |
| 100+ | RM5.240 |
| 500+ | RM3.690 |
| 1000+ | RM3.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37311000000Copy
Manufacturer Standard Lead Time1 weeks
Order Code1707400
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
1A
Breaking Capacity Current AC
50A
Voltage Rating VAC
250V
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
