Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39501250000Copy
Order Code1596496
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Technical Specifications
Fuse Current
125mA
Voltage Rating VDC
-
Breaking Capacity Current AC
100A
Voltage Rating VAC
125V
Fuse Case Style
Radial Leaded
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
