Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39503150000Copy
Order Code529370
Technical Datasheet
Fuse Current315mA
Voltage Rating VAC125V
Blow CharacteristicFast Acting
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
315mA
Blow Characteristic
Fast Acting
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Breaking Capacity Current AC
100A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
