Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2600LTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4734079
Product RangeCG2 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.450 |
| 25+ | RM16.280 |
| 100+ | RM13.130 |
| 250+ | RM12.380 |
| 500+ | RM12.150 |
| 1000+ | RM11.940 |
| 5000+ | RM11.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2600LTRCopy
Manufacturer Standard Lead Time14 weeks
Order Code4734079
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
600V
Impulse Discharge Current
20kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
