Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD6015LCopy
Order Code1456537
Product RangeD6015
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD6015LCopy
Order Code1456537
Product RangeD6015
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current9.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current225A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Product RangeD6015
Qualification-
SVHCNo SVHC (12-Jan-2017)
Alternatives for D6015L
1 Product Found
Product Overview
The D6015L is a Teccor® Silicon Rectifier with 100% matte tin-plated copper alloy terminals and an UL94V-0 flammability-rated body. The silicon rectifier features glass-passivated junction to ensure long term reliability and stability. In addition, glass offers a rugged, reliable barrier against junction contamination. This rectifier is used in common anode or common cathode circuits.
- 15A RMS forward current
- 2.60°C/W Junction-to-case thermal resistance
Applications
Power Management, Logistics, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
9.5A
Forward Voltage Max
1.6V
Forward Surge Current
225A
Diode Case Style
TO-220
Product Range
D6015
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
