Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-072C-D1Copy
Order Code
Re-Reel4906483RL
Cut Tape4906483
Product RangeDFNAK3 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM43.450 | RM43.45 |
| Total Price | RM43.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM43.450 |
| 5+ | RM41.930 |
| 10+ | RM40.420 |
| 50+ | RM40.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-072C-D1Copy
Order Code
Re-Reel4906483RL
Cut Tape4906483
Product RangeDFNAK3 Series
Technical Datasheet
Product RangeDFNAK3 Series
TVS PolarityBidirectional
Reverse Standoff Voltage72V
Clamping Voltage Max120V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage80V
Maximum Breakdown Voltage90V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DFNAK3 Series
Reverse Standoff Voltage
72V
Diode Case Style
DFN
Minimum Breakdown Voltage
80V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
120V
No. of Pins
2Pins
Maximum Breakdown Voltage
90V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000799
