Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoEL500-00-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code5120827
Product RangeEL500 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,593.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,593.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEL500-00-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code5120827
Product RangeEL500 Series
Technical Datasheet
Nom Input Voltage240V
Trip Time10s
Contact ConfigurationSPDT, SPST-NO
Relay MountingDIN Rail
Product RangeEL500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
SPDT, SPST-NO
Product Range
EL500 Series
Trip Time
10s
Relay Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
