Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE722A2400Copy
Manufacturer Standard Lead Time29 weeks
Order Code1608146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM15.960 |
| 10+ | RM14.280 |
| 25+ | RM13.620 |
| 50+ | RM13.060 |
| 100+ | RM12.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE722A2400Copy
Manufacturer Standard Lead Time29 weeks
Order Code1608146
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Relay MountingThrough Hole
Switching Current Max500mA
Switching Voltage Max200VDC
Product Overview
The HE722A2400 is a Standard Miniature Reed Relay with transfer moulded external shield body, DPST-NO contacts and through hole terminals. This HE700-series form-A relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 1ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Relay Mounting
Through Hole
Switching Voltage Max
200VDC
Coil Voltage
24VDC
Switching Current Max
500mA
Technical Docs (2)
Alternatives for HE722A2400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
