Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN64N50PCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757914
Your Part Number
295 In Stock
Need more?
295 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM159.310 |
| 5+ | RM142.160 |
| 10+ | RM124.890 |
| 50+ | RM122.140 |
| 100+ | RM117.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN64N50PCopy
Manufacturer Standard Lead Time28 weeks
Order Code4757914
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id64A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.085ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation700W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
10V
Power Dissipation
700W
Product Range
-
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.085ohm
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
