Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4860989RL
Cut Tape4860989
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM55.690 | RM55.69 |
| Total Price | RM55.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM55.690 |
| 5+ | RM47.220 |
| 10+ | RM38.740 |
| 50+ | RM34.910 |
| 100+ | RM31.080 |
| 250+ | RM31.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXSG110N65L2KCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4860989RL
Cut Tape4860989
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id111A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.033ohm
Transistor Case StyleTOLL
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
111A
Drain Source On State Resistance
0.033ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TOLL
Rds(on) Test Voltage
18V
Power Dissipation
600W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
