Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTN22N100LCopy
Manufacturer Standard Lead Time34 weeks
Order Code4757927
Product RangeLinear Series
Your Part Number
187 In Stock
110 more incoming. You can reserve stock now
187 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM314.670 |
| 5+ | RM289.810 |
| 10+ | RM264.940 |
| 50+ | RM264.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM314.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN22N100LCopy
Manufacturer Standard Lead Time34 weeks
Order Code4757927
Product RangeLinear Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id22A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.6ohm
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.5V
Power Dissipation700W
Operating Temperature Max150°C
Product RangeLinear Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Rds(on) Test Voltage
20V
Power Dissipation
700W
Product Range
Linear Series
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.6ohm
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
