Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2123-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4722520
Product RangeGTCS35 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.200 |
| 10+ | RM10.700 |
| 25+ | RM9.940 |
| 50+ | RM9.090 |
| 100+ | RM8.200 |
| 250+ | RM7.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2123-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code4722520
Product RangeGTCS35 Series
Technical Datasheet
Product RangeGTCS35 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage550V
SVHCTo Be Advised
Technical Specifications
Product Range
GTCS35 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
