Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2672-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4730412
Product RangePolySwitch RXEF Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.350 |
| 10+ | RM2.450 |
| 25+ | RM2.200 |
| 50+ | RM1.950 |
| 100+ | RM1.690 |
| 500+ | RM1.460 |
| 1000+ | RM1.280 |
| 2500+ | RM1.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2672-000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4730412
Product RangePolySwitch RXEF Series
Technical Datasheet
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.4"
Length-
Thickness0.12"
Height0.6"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
0.4"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.6"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
