Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS6015L52TP
Order Code3946923
Your Part Number
Technical Datasheet
464 In Stock
Need more?
464 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.910 |
| 10+ | RM12.740 |
| 25+ | RM11.770 |
| 50+ | RM10.800 |
| 100+ | RM9.790 |
| 500+ | RM8.900 |
| 1000+ | RM8.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6015L52TP
Order Code3946923
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max30mA
On State RMS Current15A
Thyristor Case StyleTO-220AB
Peak Non Repetitive Surge Current188A
Gate Trigger Voltage Max1.5V
Thyristor MountingThrough Hole
Technical Specifications
Peak Repetitive Off State Voltage
600V
On State RMS Current
15A
Peak Non Repetitive Surge Current
188A
Thyristor Mounting
Through Hole
Gate Trigger Current Max
30mA
Thyristor Case Style
TO-220AB
Gate Trigger Voltage Max
1.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268