Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V14MLA0805H TVS Varistor, MOV, 10 V, 14 V, MLA Series, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/1057220-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805HCopy
Order Code
Re-Reel1057220RL
Cut Tape1057220
Product RangeMLA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805HCopy
Order Code
Re-Reel1057220RL
Cut Tape1057220
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLA Series
Clamping Voltage Vc Max32V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for V14MLA0805H
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
