Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V14MLA1206H TVS Varistor, 10 V, 14 V, MLA Series, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/42423149.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA1206HCopy
Order Code
Re-Reel1057226RL
Cut Tape1057226
Product RangeMLA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA1206HCopy
Order Code
Re-Reel1057226RL
Cut Tape1057226
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLA Series
Clamping Voltage Vc Max32V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for V14MLA1206H
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
