Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM058Copy
Order Code1675408
Technical Datasheet
Bluetooth Version-
Bluetooth ClassClass 1
Receiver Sensitivity Rx-86 dBm
Operating Temperature Range-20°C to +75°C
Product Range-
Product Overview
- Allows any device with a standard 9-pin serial port to communicate wirelessly
- Bluetooth CSR BC04 v2.0+ EDR chipset
- Maximum range of 100m open space (site dependent)
- Multiple power options - 9th pin, PSU and USB power cable
- Connections: mini USB and female SMA
- 9-pin serial female interface
- Dimensions (HxWxD): 16x35x65mm
Contents
Contents: Serial adaptor, ac adaptor, gender changer, software and user guide
Technical Specifications
Bluetooth Version
-
Receiver Sensitivity Rx
-86 dBm
Product Range
-
Bluetooth Class
Class 1
Operating Temperature Range
-20°C to +75°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
