Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PD01-0030
Order Code1376630
Product RangeLUXEON Rebel
Also Known AsDD32PC 2,2/12-5,08-XX
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PD01-0030
Order Code1376630
Product RangeLUXEON Rebel
Also Known AsDD32PC 2,2/12-5,08-XX
Technical Datasheet
Product RangeLUXEON Rebel
LED ColourRed
Wavelength Typ645nm
Viewing Angle120°
Luminous Flux @ Test30lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.6V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
LUXEON Rebel
Wavelength Typ
645nm
Luminous Flux @ Test
30lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
700mA
Forward Voltage @ Test
3.6V
Power Dissipation Pd
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001