Print Page
IS32LT3146-ZLA3-TR
LED Driver, 6Channel, 450mA, 40V, 20Pin, Surface Mount, eTSSOP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3146-ZLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107728
Your Part Number
2,070 In Stock
Need more?
2,070 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.700 |
| 10+ | RM5.730 |
| 50+ | RM5.090 |
| 100+ | RM4.870 |
| 250+ | RM4.690 |
| 500+ | RM4.430 |
| 1000+ | RM4.380 |
| 2500+ | RM4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMISSIL
Manufacturer Part NoIS32LT3146-ZLA3-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code5107728
Technical Datasheet
No. of Channels6Channels
Output Current Max450mA
Output Voltage Max-
IC Case / PackageeTSSOP
No. of Pins20Pins
Input Voltage Min5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Output Voltage Max
-
No. of Pins
20Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current Max
450mA
IC Case / Package
eTSSOP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001