Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No104242.
Order Code5090076
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourViolet
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter9.5mm
Product Range-
Alternatives for 104242.
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PU
External Diameter
9.5mm
LAN Category
Cat5
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
Jacket Colour
Violet
Voltage Rating
250V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5