Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No110668.
Order Code5090416
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size12 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter12.8mm
Voltage Rating500V
Product Range-
Alternatives for 110668.
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
12.8mm
Product Range
-
No. of Cores
12Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
12 x 0.75mm²
Jacket Material
PU
Voltage Rating
500V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9