Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No111421
Order Code1298714
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourOrange
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter14mm
Voltage Rating1kV
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Orange
Conductor Material
Copper
External Diameter
14mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
1kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5