Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUTZE
Manufacturer Part No111457
Order Code1298711
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores13Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGreen
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter8.7mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
82ft
Jacket Colour
Green
Conductor Material
Copper
External Diameter
8.7mm
Product Range
-
No. of Cores
13Core
Conductor Area CSA
-
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
300V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6