Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH33002-12P/2.6Copy
Order Code1373260
Technical Datasheet
Thermal Resistance5.3°C/W
Packages CooledBGA
External Width - Metric33mm
External Height - Metric12mm
External Length - Metric33mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Length - Imperial1.3"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
5.3°C/W
External Width - Metric
33mm
External Length - Metric
33mm
Heat Sink Material
Aluminium
External Length - Imperial
1.3"
Product Range
-
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Diameter - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109
