Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALICO
Manufacturer Part NoMFH160L-25/8
Order Code1373246
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMALICO
Manufacturer Part NoMFH160L-25/8
Order Code1373246
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric160mm
External Height - Metric25mm
External Length - Metric160mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial0.98"
External Length - Imperial6.3"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
-
External Width - Metric
160mm
External Length - Metric
160mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (07-Jul-2017)
Packages Cooled
BGA
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
6.3"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24