Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338412
Product RangeSC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM398.760 |
| 10+ | RM383.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM398.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628MPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338412
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesFast Pulse
Sound Pressure Level (SPL)85dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max16mA
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Supply Voltage Max
28V
Operating Current Max
16mA
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.9kHz
Product Range
SC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068131
