Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No930EURDCopy
Order Code1057988
Technical Datasheet
Width64mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical29mm
Shackle Diameter11mm
Technical Specifications
Width
64mm
Shackle Clearance - Vertical
29mm
Shackle Clearance - Horizontal
22mm
Shackle Diameter
11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
