Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5109EEE+Copy
Order Code1552859
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5109EEE+Copy
Order Code1552859
Product RangeQuad 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.25V
Supply Voltage Max-
ADC / DAC Case StyleQSOP
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.25V
ADC / DAC Case Style
QSOP
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
-
No. of Channels
4Channels
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
