Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX519ACSE+.Copy
Order Code1422335
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX519ACSE+.Copy
Order Code1422335
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces2 Wire, I2C, Serial
Sampling Rate400kSPS
Supply Voltage Min5.5V
Interfaces2 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
ADC / DAC Case StyleSOIC
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
Technical Specifications
Resolution
8bit
Sampling Rate
400kSPS
Interfaces
2 Wire, Serial
Supply Voltage Max
4.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Dual 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SOIC
Output Type
Voltage
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
