Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5360MEUK+Copy
Order Code1714993
Product RangeSingle 6-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5360MEUK+Copy
Order Code1714993
Product RangeSingle 6-Bit Voltage Output DACs
Technical Datasheet
Resolution6bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, Serial
Supply Voltage Min3.6V
Supply Voltage Range2.7V to 3.6V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 6-Bit Voltage Output DACs
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
Resolution
6bit
Interfaces
2 Wire, Serial
Supply Voltage Range
2.7V to 3.6V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
3.6V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SOT-23
Input Channel Type
Serial
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
Single 6-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
