Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5513EUA+.Copy
Order Code1552861
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5513EUA+.Copy
Order Code1552861
Product RangeDual 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
ADC / DAC Case StyleµMAX
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageµMAX
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
MSLMSL 1 - Unlimited
Technical Specifications
Resolution
8bit
Interfaces
3 Wire, Serial
Supply Voltage Max
1.8V
ADC / DAC Case Style
µMAX
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
1.8V to 5.5V
No. of Channels
2Channels
IC Case / Package
µMAX
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
