Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5891EGK+D.Copy
Order Code1433205
Product RangeSingle 16-Bit Current Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX5891EGK+D.Copy
Order Code1433205
Product RangeSingle 16-Bit Current Output DACs
Technical Datasheet
Resolution16bit
InterfacesParallel
Supply Voltage Min3.465V
InterfacesParallel
Supply Voltage Range1.71V to 1.89V, 3.135V to 3.465V
Supply Voltage Max3.135V
No. of Channels1Channels
ADC / DAC Case StyleQFN
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageQFN
No. of Pins68Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Current Output DACs
Qualification-
Technical Specifications
Resolution
16bit
Supply Voltage Min
3.465V
Supply Voltage Range
1.71V to 1.89V, 3.135V to 3.465V
No. of Channels
1Channels
Output Type
Current
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
3.135V
ADC / DAC Case Style
QFN
Input Channel Type
Parallel
No. of Pins
68Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Current Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
