Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoADD-155BCopy
Manufacturer Standard Lead Time20 weeks
Order Code4730186
Product RangeADD-155 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM350.770 |
| 5+ | RM347.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM350.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoADD-155BCopy
Manufacturer Standard Lead Time20 weeks
Order Code4730186
Product RangeADD-155 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max152.75W
Output Voltage - Output 127.6V
Output Current - Output 14.5A
Output Voltage - Output 25V
Output Current - Output 23A
Output Voltage - Output 327.1V
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeADD-155 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
152.75W
Output Current - Output 1
4.5A
Output Current - Output 2
3A
Output Current - Output 3
500mA
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
5V
Output Voltage - Output 3
27.1V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
ADD-155 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
