Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLAD-240CCopy
Order Code4412773
Product RangeLAD-240 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM207.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM207.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLAD-240CCopy
Order Code4412773
Product RangeLAD-240 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2Outputs
Output Power Max239.87W
Output Voltage - Output 141.5V
Output Current - Output 14.78A
Output Voltage - Output 241.5V
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLAD-240 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
239.87W
Output Current - Output 1
4.78A
Output Current - Output 2
1A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
41.5V
Output Voltage - Output 2
41.5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
LAD-240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
